
6PCV-05-008 | |
|---|---|
DigiKey Part Number | 1111-6PCV-05-008-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-05-008 |
Description | 6PCV-05-008=#6TRIBARRIER TERMI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 6PCV-05-008 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 5 | Terminal Screw Finish Zinc, Clear Chromate |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature 105°C |
Current Rating (Amps) 25A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3,19667 € | 95,90 € |
| Unit Price without VAT: | 3,19667 € |
|---|---|
| Unit Price with VAT: | 3,80404 € |

