
6PCV-04-007 | |
|---|---|
DigiKey Part Number | 1111-6PCV-04-007-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-04-007 |
Description | BARRIER TERMINAL BLOCKS 6PCV-04- |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,79239 € | 322,63 € |
| Unit Price without VAT: | 1,79239 € |
|---|---|
| Unit Price with VAT: | 2,13294 € |

