
6PCV-02-008 | |
|---|---|
DigiKey Part Number | 1111-6PCV-02-008-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-02-008 |
Description | BARRIER TERMINAL BLOCKS 6PCV-02- |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 6PCV-02-008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 1,30554 € | 84,86 € |
| Unit Price without VAT: | 1,30554 € |
|---|---|
| Unit Price with VAT: | 1,55359 € |

