
66104-4 | |
|---|---|
DigiKey Part Number | A105495TR-ND - Tape & Reel (TR) A105495CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66104-4 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66104-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,95240 € | 23,81 € |
| 50 | 0,90700 € | 45,35 € |
| 100 | 0,86350 € | 86,35 € |
| 250 | 0,80936 € | 202,34 € |
| 500 | 0,77072 € | 385,36 € |
| 1.000 | 0,73392 € | 733,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66556 € | 2.662,24 € |
| 8.000 | 0,63382 € | 5.070,56 € |
| 12.000 | 0,61596 € | 7.391,52 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |























