4 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638245-1

DigiKey Part Number
5831-638245-1-ND
Manufacturer
Manufacturer Product Number
638245-1
Description
Combination Line Connector, 4 Co
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Retail Package
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Features
Retainer, Sealed
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.204
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
801,83575 €146,86 €
2401,81029 €434,47 €
4001,76780 €707,12 €
4801,69979 €815,90 €
Unit Price without VAT:1,83575 €
Unit Price with VAT:2,18454 €