
4WWV-05-008 | |
|---|---|
DigiKey Part Number | 1111-4WWV-05-008-ND |
Manufacturer | |
Manufacturer Product Number | 4WWV-05-008 |
Description | 4WWV-05-008=#4 TRIBARRIER TERM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Zinc |
Number of Wire Entries 5 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325221050 | Curtis Industries | 26 | 364-325221050-ND | 5,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 6,17256 € | 771,57 € |
| Unit Price without VAT: | 6,17256 € |
|---|---|
| Unit Price with VAT: | 7,34535 € |


