
4PCV-25-006 | |
|---|---|
DigiKey Part Number | 1111-4PCV-25-006-ND |
Manufacturer | |
Manufacturer Product Number | 4PCV-25-006 |
Description | BARRIER TERMINAL BLOCKS 4PCV-25- |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 25 | Terminal Screw Finish Zinc |
Number of Wire Entries 25 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,25200 € | 142,52 € |
| Unit Price without VAT: | 14,25200 € |
|---|---|
| Unit Price with VAT: | 16,95988 € |

