Similar

4PCV-16-006 | |
|---|---|
DigiKey Part Number | 1111-4PCV-16-006-ND |
Manufacturer | |
Manufacturer Product Number | 4PCV-16-006 |
Description | 4PCV-16-006=4PCV ASSEMBLY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 16 | Terminal Screw Finish Zinc |
Number of Wire Entries 16 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0386907816 | Molex | 0 | 0386907816-ND | 4,44295 € | Similar |
| A102216 | Eaton - Electronics Division | 0 | 283-A102216-ND | 13,39540 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,18029 € | 8.180,29 € |
| Unit Price without VAT: | 8,18029 € |
|---|---|
| Unit Price with VAT: | 9,73455 € |

