
4PCV-02-008 | |
|---|---|
DigiKey Part Number | 1111-4PCV-02-008-ND |
Manufacturer | |
Manufacturer Product Number | 4PCV-02-008 |
Description | BARRIER TERMINAL BLOCKS 4PCV-02- |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 2 | Terminal Screw Finish Zinc |
Pitch 0.325" (8.26mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature 105°C |
Current Rating (Amps) 20A | Material - Insulation Polyamide (PA), Nylon |
Voltage Rating 150V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 1,39929 € | 97,95 € |
| Unit Price without VAT: | 1,39929 € |
|---|---|
| Unit Price with VAT: | 1,66516 € |

