
4PCR-06-006 | |
|---|---|
DigiKey Part Number | 1111-4PCR-06-006-ND |
Manufacturer | |
Manufacturer Product Number | 4PCR-06-006 |
Description | 4PCR-06-006=4PCR ASSEMBLY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 6 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325341060 | Curtis Industries | 0 | 364-325341060-ND | 3,13590 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,71016 € | 13.550,80 € |
| Unit Price without VAT: | 2,71016 € |
|---|---|
| Unit Price with VAT: | 3,22509 € |


