
4DB-R108-02 | |
|---|---|
DigiKey Part Number | 1111-4DB-R108-02-ND |
Manufacturer | |
Manufacturer Product Number | 4DB-R108-02 |
Description | BARRIER STRIP TERMINAL BLOCK 20A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 2 | Mounting Type Through Hole, Right Angle |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325141020 | Curtis Industries | 0 | 364-325141020-ND | 1,26110 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 0,93429 € | 291,50 € |
| Unit Price without VAT: | 0,93429 € |
|---|---|
| Unit Price with VAT: | 1,11181 € |

