
4DB-R107-04 | |
|---|---|
DigiKey Part Number | 1111-4DB-R107-04-ND |
Manufacturer | |
Manufacturer Product Number | 4DB-R107-04 |
Description | 4DB-R107-04=4DB ASSEMBLY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 4 | Mounting Type Through Hole, Right Angle |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 2,57268 € | 1.440,70 € |
| Unit Price without VAT: | 2,57268 € |
|---|---|
| Unit Price with VAT: | 3,06149 € |

