
4DB-P108-08 | |
|---|---|
DigiKey Part Number | 1111-4DB-P108-08-ND |
Manufacturer | |
Manufacturer Product Number | 4DB-P108-08 |
Description | BARRIER TERMINAL BLOCKS 4DB-P108 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 4DB-P108-08 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 8 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325111080 | Curtis Industries | 18 | 364-325111080-ND | 4,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.840 | 2,84973 € | 10.942,96 € |
| Unit Price without VAT: | 2,84973 € |
|---|---|
| Unit Price with VAT: | 3,39118 € |


