
4DB-P107-08 | |
|---|---|
DigiKey Part Number | 1111-4DB-P107-08-ND |
Manufacturer | |
Manufacturer Product Number | 4DB-P107-08 |
Description | 4DB-P107-08=4DB SERIES TERMINA |
Customer Reference | |
Detailed Description | 8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Not For New Designs | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 8 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325110080 | Curtis Industries | 0 | 364-325110080-ND | 3,57655 € | Similar |
| 325140150 | Curtis Industries | 0 | 364-325140150-ND | 7,03195 € | Similar |
| OSTYK42108030 | On Shore Technology Inc. | 3.121 | ED2950-ND | 2,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 6,25354 € | 1.500,85 € |
| Unit Price without VAT: | 6,25354 € |
|---|---|
| Unit Price with VAT: | 7,44171 € |



