Similar

4DB-P107-06 | |
|---|---|
DigiKey Part Number | 1111-4DB-P107-06-ND |
Manufacturer | |
Manufacturer Product Number | 4DB-P107-06 |
Description | BARRIER TERMINAL BLOCKS 4DB-P107 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 4DB-P107-06 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 6 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4DB-P108-06 | TE Connectivity AMP Connectors | 6.354 | A98476-ND | 3,61000 € | Similar |
| 325110060 | Curtis Industries | 0 | 364-325110060-ND | 5,76000 € | Similar |
| 325140120 | Curtis Industries | 0 | 364-325140120-ND | 5,58875 € | Similar |
| 325141120 | Curtis Industries | 0 | 364-325141120-ND | 5,94215 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,67788 € | 1.176,92 € |
| Unit Price without VAT: | 3,67788 € |
|---|---|
| Unit Price with VAT: | 4,37668 € |



