
4062-002-12141 | |
|---|---|
DigiKey Part Number | 1111-4062-002-12141-ND |
Manufacturer | |
Manufacturer Product Number | 4062-002-12141 |
Description | AUTOMOTIVE CONN SOC SOLID SIZE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 4062-002-12141 Models |
Category | Contact Size 12 |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 12-14 AWG |
Packaging Box | Contact Termination Crimp |
Part Status Active | Contact Finish Nickel |
Type Signal, Stamped | Termination Finish Nickel |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 8,73000 € | 13.095,00 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |

