
4022-10-441114 | |
|---|---|
DigiKey Part Number | 1111-4022-10-441114-ND |
Manufacturer | |
Manufacturer Product Number | 4022-10-441114 |
Description | CIRCULAR MIL SPEC STRAIN RELIEFS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | - | |
Material | - | |
Plating | - | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 182,85043 € | 4.205,56 € |
| Unit Price without VAT: | 182,85043 € |
|---|---|
| Unit Price with VAT: | 217,59201 € |

