
3WWV-30-008 | |
|---|---|
DigiKey Part Number | 1111-3WWV-30-008-ND |
Manufacturer | |
Manufacturer Product Number | 3WWV-30-008 |
Description | 3WWV-30-008=3WWV TRI-BARRIER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 30 | Terminal Screw Finish Zinc |
Number of Wire Entries 30 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,29492 € | 21.294,92 € |
| Unit Price without VAT: | 21,29492 € |
|---|---|
| Unit Price with VAT: | 25,34095 € |

