Parametric Equivalent

3SCV5004D1 | |
|---|---|
DigiKey Part Number | 1111-3SCV5004D1-ND |
Manufacturer | |
Manufacturer Product Number | 3SCV5004D1 |
Description | GENERAL PURPOSE RELAYS 3SCV5004D |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Category | Coil Current 66.7 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 7.7 VDC |
Part Status Active | Must Release Voltage 0.85 VDC |
Mounting Type Through Hole | Operate Time 6 ms |
Coil Voltage 12VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -14°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 180 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SCV5004D1 | TE Connectivity Aerospace, Defense and Marine | 0 | 3SCV5004D1-ND | 703,51600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,65000 € | 848,65 € |
| Unit Price without VAT: | 848,65000 € |
|---|---|
| Unit Price with VAT: | 1.009,89350 € |

