
3SBM6004R2 | |
|---|---|
DigiKey Part Number | 1111-3SBM6004R2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBM6004R2 |
Description | 3SBM6004R2=4PDT 1/5 SIZE LATCHIN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7.6 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Chassis Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/31 |
Coil Current 82.8 mA | Coil Resistance 145 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 995,92000 € | 995,92 € |
| Unit Price without VAT: | 995,92000 € |
|---|---|
| Unit Price with VAT: | 1.185,14480 € |

