
3SBM1108A2 | |
|---|---|
DigiKey Part Number | 1111-3SBM1108A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBM1108A2 |
Description | 3SBM1108A2 = M39016/35-002M |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 28VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 82.8 mA | |
Coil Type | Latching, Dual Coil | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1.686,18417 € | 20.234,21 € |
| Unit Price without VAT: | 1.686,18417 € |
|---|---|
| Unit Price with VAT: | 2.006,55916 € |

