
3SBM1071A2 | |
|---|---|
DigiKey Part Number | 1111-3SBM1071A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBM1071A2 |
Description | POWER/SIGNAL RELAY 4 FORM C 4PDT |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 26.5VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 28VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 27.2 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | Military | |
Qualification | MIL-R-39016/31 | |
Coil Resistance | 975 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.727,26000 € | 1.727,26 € |
| Unit Price without VAT: | 1.727,26000 € |
|---|---|
| Unit Price with VAT: | 2.055,43940 € |

