
3SBM1070A2 | |
|---|---|
DigiKey Part Number | 1111-3SBM1070A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBM1070A2 |
Description | 3SBM1070A2 = M39016/31-002M |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | 26.5VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 230VA, 56W | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | Military | |
Qualification | MIL-R-39016/31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1.622,40833 € | 19.468,90 € |
| Unit Price without VAT: | 1.622,40833 € |
|---|---|
| Unit Price with VAT: | 1.930,66591 € |

