
3SBM1069A2 | |
|---|---|
DigiKey Part Number | 1111-3SBM1069A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBM1069A2 |
Description | LOW SIGNAL RELAYS-PCB M39016/31- |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 162.2 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 2.6 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 6VDC | Release Time 4 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 37 Ohms |
Load - Max Switching 230VA, 56W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.705,78000 € | 1.705,78 € |
| Unit Price without VAT: | 1.705,78000 € |
|---|---|
| Unit Price with VAT: | 2.029,87820 € |

