
3SBM1064A2 | |
|---|---|
DigiKey Part Number | 1111-3SBM1064A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBM1064A2 |
Description | POWER/SIGNAL RELAY 4 FORM C 4PDT |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Category | Contact Rating (Current) 2 A |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Relay Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.736,82000 € | 1.736,82 € |
| Unit Price without VAT: | 1.736,82000 € |
|---|---|
| Unit Price with VAT: | 2.066,81580 € |

