Parametric Equivalent

3SBH1230A2 | |
|---|---|
DigiKey Part Number | 1111-3SBH1230A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBH1230A2 |
Description | LOW SIGNAL RELAYS-PCB 4 FORM C 2 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Chassis Mount | Release Time 6 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/53 |
Coil Current 36.8 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBH1230A2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1009-ND | 788,77083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1.005,05000 € | 12.060,60 € |
| Unit Price without VAT: | 1.005,05000 € |
|---|---|
| Unit Price with VAT: | 1.196,00950 € |


