
3SBH1201A2 | |
|---|---|
DigiKey Part Number | 1111-3SBH1201A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBH1201A2 |
Description | 3SBH1201A2 = M39016/53-012L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Category | Load - Max Switching 230VA, 56W |
Manufacturer TE Connectivity AMP Connectors | Coil Current 36.8 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 4 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 720 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 904,85857 € | 6.334,01 € |
| Unit Price without VAT: | 904,85857 € |
|---|---|
| Unit Price with VAT: | 1.076,78170 € |

