
3SBH1130A2 | |
|---|---|
DigiKey Part Number | 1111-3SBH1130A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBH1130A2 |
Description | LOW SIGNAL RELAYS-PCB 4FORMC 4PD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Category | Load - Max Switching 230VA, 56W |
Manufacturer TE Connectivity AMP Connectors | Coil Current 214 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 6VDC | Release Time 4 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,76000 € | 909,76 € |
| Unit Price without VAT: | 909,76000 € |
|---|---|
| Unit Price with VAT: | 1.082,61440 € |

