
3SBC5251K1 | |
|---|---|
DigiKey Part Number | 1111-3SBC5251K1-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC5251K1 |
Description | LOW SIGNAL RELAYS-PCB RELAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder Hook |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 8.1 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Chassis Mount | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 1.35 kOhms |
Coil Current 19.6 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,79000 € | 354,79 € |
| Unit Price without VAT: | 354,79000 € |
|---|---|
| Unit Price with VAT: | 422,20010 € |

