
3SBC5004K1R | |
|---|---|
DigiKey Part Number | 1111-3SBC5004K1R-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC5004K1R |
Description | 3SBC5004K1R = RELAY |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Load - Max Switching 230VA, 56W |
Manufacturer TE Connectivity AMP Connectors | Coil Current 19.6 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type Through Hole | Must Operate Voltage 13.5 VDC |
Coil Voltage 26.5VDC | Must Release Voltage 1.5 VDC |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 1.35 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 273,49650 € | 5.469,93 € |
| Unit Price without VAT: | 273,49650 € |
|---|---|
| Unit Price with VAT: | 325,46084 € |

