3SBC2020A2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 272,39400 €
Datasheet
New Product
Image for 3SBC2020A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SBC2020A2

DigiKey Part Number
1111-3SBC2020A2-ND
Manufacturer
Manufacturer Product Number
3SBC2020A2
Description
LOW SIGNAL RELAYS-PCB M39016/13-
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
4.4 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
9VDC
Release Time
4 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
230VA, 56W
Qualification
MIL-R-39016/13
Coil Current
64.3 mA
Coil Resistance
140 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3SBC2020A2TE Connectivity Aerospace, Defense and Marine03SBC2020A2-ND272,39400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20332,43350 €6.648,67 €
Unit Price without VAT:332,43350 €
Unit Price with VAT:395,59587 €