Parametric Equivalent

3SBC1761A2 | |
|---|---|
DigiKey Part Number | 1111-3SBC1761A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC1761A2 |
Description | 3SBC1761A2=M39016/13-095L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 113.6 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 2.4 VDC |
Mounting Type Chassis Mount | Must Release Voltage 0.26 VDC |
Coil Voltage 5VDC | Operate Time 4 ms |
Contact Form DPDT (2 Form C) | Release Time 4 ms |
Contact Rating (Current) 2 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 230VA, 56W | Coil Resistance 44 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBC1761A2 | TE Connectivity Aerospace, Defense and Marine | 0 | 3SBC1761A2-ND | 248,98250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 302,05550 € | 6.041,11 € |
| Unit Price without VAT: | 302,05550 € |
|---|---|
| Unit Price with VAT: | 359,44605 € |


