
3SBC1721A2 | |
|---|---|
DigiKey Part Number | 1111-3SBC1721A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC1721A2 |
Description | LOW SIGNAL RELAYS-PCB 3SBC1721A2 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 230VA, 56W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | - | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | Military | |
Qualification | MIL-R-39016/38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 756,56318 € | 16.644,39 € |
| Unit Price without VAT: | 756,56318 € |
|---|---|
| Unit Price with VAT: | 900,31018 € |

