Parametric Equivalent

3SBC1626A2 | |
|---|---|
DigiKey Part Number | 1111-3SBC1626A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC1626A2 |
Description | 3SBC1626A2 = M39016/37-026L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 230VA, 56W | Qualification MIL-R-39016/37 |
Coil Current 19.6 mA | Coil Resistance 1.35 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBC1626A2 | TE Connectivity Aerospace, Defense and Marine | 0 | 3SBC1626A2-ND | 555,62200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 710,99150 € | 14.219,83 € |
| Unit Price without VAT: | 710,99150 € |
|---|---|
| Unit Price with VAT: | 846,07989 € |


