
3SBC1589A2 | |
|---|---|
DigiKey Part Number | 1111-3SBC1589A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC1589A2 |
Description | LOW SIGNAL RELAYS-PCB 3SBC1589A2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) |
Datasheet | Datasheet |
Category | Load - Max Switching 230VA, 56W |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Grade Military |
Contact Rating (Current) 2 A | Qualification MIL-R-39016/13 |
Switching Voltage 115VAC, 28VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 304,47200 € | 6.089,44 € |
| Unit Price without VAT: | 304,47200 € |
|---|---|
| Unit Price with VAT: | 362,32168 € |

