
3SBC1534A2 | |
|---|---|
DigiKey Part Number | 1111-3SBC1534A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC1534A2 |
Description | 3SBC1534A2 = M39016/13-072L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 19.6 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 115VAC, 28VDC - Max | Qualification MIL-R-39016/13 |
Load - Max Switching 230VA, 56W | Coil Resistance 1.35 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 302,05550 € | 6.041,11 € |
| Unit Price without VAT: | 302,05550 € |
|---|---|
| Unit Price with VAT: | 359,44605 € |

