Parametric Equivalent

3SBC1521A2 | |
|---|---|
DigiKey Part Number | 1111-3SBC1521A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC1521A2 |
Description | LOW SIGNAL RELAYS-PCB M39016/13- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Chassis Mount | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/13 |
Coil Current 19.6 mA | Coil Resistance 1.35 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBC1521A2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1098-ND | 326,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,55000 € | 365,55 € |
| Unit Price without VAT: | 365,55000 € |
|---|---|
| Unit Price with VAT: | 435,00450 € |


