
3SAT1360A2 | |
|---|---|
DigiKey Part Number | 1111-3SAT1360A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SAT1360A2 |
Description | INDUSTRIAL RELAYS 3SAT1360A2=M57 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Load - Max Switching 230VA, 56W |
Manufacturer TE Connectivity AMP Connectors | Coil Current 4 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Solder Hook |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type Chassis Mount | Operate Time 15 ms |
Coil Voltage 40VDC | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2.055,92000 € | 12.335,52 € |
| Unit Price without VAT: | 2.055,92000 € |
|---|---|
| Unit Price with VAT: | 2.446,54480 € |

