
3SAT1307A2 | |
|---|---|
DigiKey Part Number | 1111-3SAT1307A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SAT1307A2 |
Description | INDUSTRIAL RELAYS 3SAT1307A2 = M |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Load - Max Switching 230VA, 56W |
Manufacturer TE Connectivity AMP Connectors | Coil Current 6 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Solder Hook |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type Chassis Mount | Operate Time 15 ms |
Coil Voltage 26.5VDC | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.589,45200 € | 12.947,26 € |
| Unit Price without VAT: | 2.589,45200 € |
|---|---|
| Unit Price with VAT: | 3.081,44788 € |

