
3SAT1301A2 | |
|---|---|
DigiKey Part Number | 1111-3SAT1301A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SAT1301A2 |
Description | LOW SIGNAL RELAYS-PCB 3SAT1301A2 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 10 ms |
Mounting Type Chassis Mount | Operating Temperature -65°C ~ 125°C |
Coil Voltage 4VDC | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Grade Military |
Contact Rating (Current) 2 A | Qualification MIL-R-5757/13 |
Switching Voltage 28VDC - Nom | Coil Resistance 100 Ohms |
Coil Current 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.354,81200 € | 11.774,06 € |
| Unit Price without VAT: | 2.354,81200 € |
|---|---|
| Unit Price with VAT: | 2.802,22628 € |

