
3SAM6015M2 | |
|---|---|
DigiKey Part Number | 1111-3SAM6015M2-ND |
Manufacturer | |
Manufacturer Product Number | 3SAM6015M2 |
Description | 3SAM6015M2 = RELAY |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 27.2 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Latching, Dual Coil |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operate Time 4 ms |
Mounting Type Chassis Mount | Release Time 2 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 975 Ohms |
Switching Voltage 115VAC, 28VDC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.790,26600 € | 8.951,33 € |
| Unit Price without VAT: | 1.790,26600 € |
|---|---|
| Unit Price with VAT: | 2.130,41654 € |

