
3SAM1827A2 | |
|---|---|
DigiKey Part Number | 1111-3SAM1827A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SAM1827A2 |
Description | LOW SIGNAL RELAYS-PCB M39016/32- |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 40 mA |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder Hook |
Series | Must Operate Voltage 5.8 VDC |
Packaging Bulk | Operate Time 5 ms |
Part Status Active | Release Time 5 ms |
Mounting Type Chassis Mount | Operating Temperature -65°C ~ 125°C |
Coil Voltage 12VDC | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Grade Military |
Contact Rating (Current) 2 A | Qualification MIL-R-39016/32 |
Switching Voltage 115VAC, 28VDC - Nom | Coil Resistance 300 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.938,80400 € | 19.388,04 € |
| Unit Price without VAT: | 1.938,80400 € |
|---|---|
| Unit Price with VAT: | 2.307,17676 € |

