Parametric Equivalent

3SAE5014K1 | |
|---|---|
DigiKey Part Number | 1111-3SAE5014K1-ND |
Manufacturer | |
Manufacturer Product Number | 3SAE5014K1 |
Description | LOW SIGNAL RELAYS-PCB 3SAE5014K1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operate Time 6 ms |
Coil Voltage 24VDC | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 552 Ohms |
Coil Current 43.5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SAE5014K1 | TE Connectivity Aerospace, Defense and Marine | 0 | A107284-ND | 1.099,27800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.303,89000 € | 1.303,89 € |
| Unit Price without VAT: | 1.303,89000 € |
|---|---|
| Unit Price with VAT: | 1.551,62910 € |


