
3PCV-15-006 | |
|---|---|
DigiKey Part Number | 1111-3PCV-15-006-ND |
Manufacturer | |
Manufacturer Product Number | 3PCV-15-006 |
Description | 3PCV-15-006=#3 TRIBARRIER TERM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 15 | Terminal Screw Finish Zinc |
Number of Wire Entries 15 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,94456 € | 5.972,28 € |
| Unit Price without VAT: | 11,94456 € |
|---|---|
| Unit Price with VAT: | 14,21403 € |

