
395430-000 | |
|---|---|
DigiKey Part Number | 1111-395430-000-ND |
Manufacturer | |
Manufacturer Product Number | 395430-000 |
Description | PHOTOELECTRIC SENSORS ALR-PT-168 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photocell Controller 185 ~ 305VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 185 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,09200 € | 90,46 € |
| Unit Price without VAT: | 18,09200 € |
|---|---|
| Unit Price with VAT: | 21,52948 € |

