
38946-16 | |
|---|---|
DigiKey Part Number | 1111-38946-16-ND |
Manufacturer | |
Manufacturer Product Number | 38946-16 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Machined |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,64387 € | 6.609,68 € |
| Unit Price without VAT: | 2,64387 € |
|---|---|
| Unit Price with VAT: | 3,14621 € |

