
38941-16 | |
|---|---|
DigiKey Part Number | 1111-38941-16-ND |
Manufacturer | |
Manufacturer Product Number | 38941-16 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Signal, Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Pin or Socket Pin | Qualification MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,72700 € | 81,81 € |
| Unit Price without VAT: | 2,72700 € |
|---|---|
| Unit Price with VAT: | 3,24513 € |

