
38941-12 | |
|---|---|
DigiKey Part Number | 1111-38941-12-ND |
Manufacturer | |
Manufacturer Product Number | 38941-12 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-14 AWG Signal, Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,92613 € | 3.926,13 € |
| Unit Price without VAT: | 3,92613 € |
|---|---|
| Unit Price with VAT: | 4,67209 € |

