Parametric Equivalent

36502C1R2JTDG | |
|---|---|
DigiKey Part Number | 1111-36502C1R2JTDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36502C1R2JTDG |
Description | 3650 1008 1.2UH 5% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 310 mA 2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502C1R2JTDG Models |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36502C1R2JTDG | TE Connectivity Passive Product | 0 | 36502C1R2JTDG-ND | 0,17270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19998 € | 399,96 € |
| Unit Price without VAT: | 0,19998 € |
|---|---|
| Unit Price with VAT: | 0,23798 € |


