Parametric Equivalent
Parametric Equivalent

36502C10NJTDG | |
|---|---|
DigiKey Part Number | 1111-36502C10NJTDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36502C10NJTDG |
Description | RF INDUCTORS-SMD 3650 1008 10NH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Wirewound Inductor 1 A 80mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502C10NJTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 4.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17288 € | 345,76 € |
| Unit Price without VAT: | 0,17288 € |
|---|---|
| Unit Price with VAT: | 0,20573 € |



